Filter Your Search
1 - 10 of 22 results
|
DG506AAR/883B
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 16.2 Ω | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 16 | 1 | 68 dB | 2.4 mA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T28 | Not Qualified | 1 | 125 °C | -55 °C | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.600 INCH, SIDE BREAZED, DIP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
DG506AAK
Intersil Corporation
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 400 Ω | 16.2 Ω | 1.5 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | 2.4 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | FRIT SEALED, CERDIP-28 | 28 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
DG506AAK/883B
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | -15 V | 400 Ω | 16.2 Ω | 1.5 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | MILITARY | R-GDIP-T28 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | PACKAGE-28 | 28 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
DG506AAZ/883
Vishay Siliconix
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 400 Ω | 14.4 Ω | 1.5 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 28 | UNSPECIFIED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | VISHAY SILICONIX | QLCC | QCCN, | 28 | unknown | 8542.39.00.01 | |||||||||||||||
|
DG506AAK+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 15 V | NO | -15 V | 400 Ω | 16.2 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 16 | 1 | 68 dB | 18 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.89 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 28 | compliant | 8542.39.00.01 | ||||||||||||||||
|
DG506AAK
Vishay Siliconix
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 14.4 Ω | 1.5 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.92 mm | 15.24 mm | SILICONIX INC | DIP | DIP-28 | 28 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DG506AAZ/883
Temic Semiconductors
|
Check for Price | Transferred | 15 V | YES | -15 V | 400 Ω | 14.4 Ω | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | 2.4 mA | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||||||||
|
DG506AAK/883B
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 16.2 Ω | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 16 | 1 | 68 dB | 2.4 mA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 20 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.89 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.600 INCH, CERAMIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
DG506AAK
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 400 Ω | 16.2 Ω | 1.5 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | 2.4 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-28 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DG506AAZ/883B
Analog Devices Inc
|
Check for Price | Active | 15 V | YES | -15 V | 500 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 2.4 mA | BREAK-BEFORE-MAKE | MILITARY | S-XQCC-N28 | Not Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 28-LCC-N/A | 28 | 28-LCC-N/A | 1988-04-01 |