Filter Your Search
1 - 2 of 2 results
|
DG451EY-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 11 Ω | 130 mΩ | 256 ns | 113 ns | SPST | CMOS | ALSO OPERATES WITH 12V SINGLE SUPPLY AND +/-15V DUAL SUPPLY | -16.5 V | NC | 1 | 4 | SEPARATE OUTPUT | 16.5 V | 2.4 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | Vishay | |||
|
DG451EY-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 11 Ω | 130 mΩ | 256 ns | 113 ns | SPST | CMOS | ALSO OPERATES WITH 12V SINGLE SUPPLY AND +/-15V DUAL SUPPLY | -16.5 V | NC | 1 | 4 | SEPARATE OUTPUT | 16.5 V | 2.4 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, MS-012, SOIC-16 | compliant | Vishay |