Filter Your Search
1 - 2 of 2 results
|
DG423C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 250 ns | 200 ns | SPDT | CMOS | -20 V | -4.5 V | 1 | 2 | 72 dB | 20 V | 4.5 V | COMMERCIAL | R-XUUC-N16 | Not Qualified | e0 | 1 | 70 °C | 16 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE | 16 | not_compliant | 8542.39.00.01 | ||
|
MXDG423C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | YES | 35 Ω | SPDT | CMOS | -20 V | -5 V | 1 | 2 | 20 V | 5 V | COMMERCIAL | R-XUUC-N16 | Not Qualified | e0 | 70 °C | 16 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE, | 16 | compliant | 8542.39.00.01 |