Filter Your Search
1 - 2 of 2 results
|
DG419LDY-T1
Vishay Siliconix
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 18.5 Ω | 44 ns | 33 ns | SPDT | BICMOS | VIDEO APPLICATION | -6 V | -3 V | 1 | 1 | 71 dB | 6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.39.00.01 | |||
|
DG419LDY-T1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 18.5 Ω | 44 ns | 33 ns | SPDT | BICMOS | VIDEO APPLICATION | -6 V | -3 V | 1 | 1 | 71 dB | 6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | SOIC-8 | unknown |