Filter Your Search
1 - 2 of 2 results
|
DG418BAK
Vishay Siliconix
|
Check for Price | Obsolete | 15 V | NO | -15 V | 25 Ω | 106 ns | 88 ns | SPST | CMOS | ALSO OPERATES WITH 12 V NOMINAL SINGLE SUPPLY | 1 | 1 | 82 dB | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP | DIP, | 8 | unknown | 8542.39.00.01 | |||||||||
|
DG418BAK
Vishay Intertechnologies
|
Check for Price | No | No | Obsolete | NO | 52 Ω | 125 ns | SPST | CMOS | NC | 1 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | VISHAY INTERTECHNOLOGY INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 |