Filter Your Search
1 - 2 of 2 results
|
DG417DJ-E3
Vishay Intertechnologies
|
$2.2613 | Yes | Active | 15 V | NO | -15 V | 35 Ω | 250 ns | 210 ns | SPST | CMOS | NC | 1 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.97 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP-8 | compliant | Vishay | ||||||
|
DG417DJ-E3
Vishay Siliconix
|
Check for Price | Yes | Active | 15 V | NO | -15 V | 35 Ω | 250 ns | 210 ns | SPST | CMOS | NC | 1 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.97 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP, DIP8,.3 | unknown | Vishay | DIP | 8 | 8542.39.00.01 |