Filter Your Search
1 - 7 of 7 results
|
DG417DJ-E3
Vishay Intertechnologies
|
$2.2613 | Yes | Active | 15 V | NO | -15 V | 35 Ω | 250 ns | 210 ns | SPST | CMOS | NC | 1 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.97 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP-8 | compliant | Vishay | ||||||||||||||
|
MXDG417DJ
Maxim Integrated Products
|
Check for Price | No | No | Transferred | NO | 35 Ω | SPST | -20 V | -5 V | 1 | 1 | 20 V | 5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, | compliant | DIP | 8 | 8542.39.00.01 | ||||||||||||||||||
|
DG417DJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 35 Ω | 3 Ω | 175 ns | 145 ns | SPST | CMOS | -20 V | -4.5 V | NC | 1 | 1 | 68 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | not_compliant | DIP | 8 | 8542.39.00.01 | EAR99 | ||||||
|
DG417DJ
Vishay Intertechnologies
|
Check for Price | No | Active | 15 V | NO | -15 V | 35 Ω | 250 ns | 210 ns | SPST | CMOS | NC | 1 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.97 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP-8 | compliant | Vishay | |||||||||||||||||
|
DG417DJ
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 35 Ω | 175 ns | 145 ns | SPST | CMOS | 1 | 1 | 5 µA | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-8 | unknown | |||||||||||||||||||||||||||
|
DG417DJ
Vishay Siliconix
|
Check for Price | No | No | Transferred | NO | 100 Ω | 175 ns | SPST | CMOS | NC | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | DIP-8 | unknown | Vishay | DIP | 8 | 8542.39.00.01 | ||||||||||||||||||||
|
DG417DJ-E3
Vishay Siliconix
|
Check for Price | Yes | Active | 15 V | NO | -15 V | 35 Ω | 250 ns | 210 ns | SPST | CMOS | NC | 1 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.97 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP, DIP8,.3 | unknown | Vishay | DIP | 8 | 8542.39.00.01 |