Parametric results for: dg4157 under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
-
Manufacturer Part Number: dg4157
Select parts from the table below to compare.
Compare
Compare
DG4157EDL-T1-GE3
Vishay Intertechnologies
$0.4938 Active 3 V YES 3 Ω 3 mΩ 47 ns 35 ns 200 mA SPDT CMOS NC 1 1 41 dB COMMON OUTPUT 5.5 V 1.65 V BREAK-BEFORE-MAKE R-PDSO-G6 1 85 °C -40 °C 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , unknown 8542.39.00.01 2018-04-15 Vishay
DG4157EDN-T1-GE4
Vishay Intertechnologies
$0.6047 Active 3 V YES 3 Ω 3 mΩ 47 ns 35 ns 200 mA SPDT CMOS NC 1 1 41 dB COMMON OUTPUT 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-N6 85 °C -40 °C 6 PLASTIC/EPOXY VSON SOLCC6,.04,14 SQUARE SMALL OUTLINE, VERY THIN PROFILE NO LEAD 350 µm DUAL 1 mm 380 µm 1 mm VISHAY INTERTECHNOLOGY INC , unknown 8542.39.00.01 2018-04-15 Vishay
DG4157DN-T1-E4
Vishay Siliconix
Check for Price Yes Obsolete 3 V YES 2.5 Ω 50 mΩ 60 ns 30 ns SPDT CMOS 1 1 31 dB 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,16 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 400 µm DUAL 1.2 mm 600 µm 1 mm VISHAY SILICONIX VSON, SOLCC6,.04,16 unknown 8542.39.00.01 QFN 6
DG4157DN-T1-E4
Vishay Intertechnologies
Check for Price Yes Obsolete 3 V YES 2.5 Ω 50 mΩ 60 ns 30 ns SPDT CMOS 1 1 31 dB 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,16 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 400 µm DUAL 1.2 mm 600 µm 1 mm VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, MINI, QFN-6 compliant Vishay