Filter Your Search
1 - 2 of 2 results
|
DG413DQ-T1-E3
Vishay Siliconix
|
$1.4384 | Yes | Active | 15 V | YES | -15 V | 35 Ω | 220 ns | 160 ns | SPST | CMOS | NO/NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY SILICONIX | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | Vishay | |||
|
DG413DQ-T1-E3
Vishay Intertechnologies
|
$2.0142 | Yes | Active | 15 V | YES | -15 V | 35 Ω | 220 ns | 160 ns | SPST | CMOS | NO/NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay |