Filter Your Search
1 - 1 of 1 results
|
DG412LEDJ-GE3
Vishay Intertechnologies
|
$3.0093 | Yes | Active | 5 V | NO | -5 V | 30 Ω | 60 ns | 40 ns | SPST | -8 V | -3 V | 1 | 4 | 68 dB | 8 V | 3 V | INDUSTRIAL | R-PDIP-T16 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | PURE MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP, | compliant | 8542.39.00.01 | 2016-10-14 | Vishay |