Parametric results for: dg408dvz under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: dg408dvz
Select parts from the table below to compare.
Compare
Compare
DG408DVZ
Renesas Electronics Corporation
$1.2357 Yes Active 15 V YES -15 V 100 Ω 15 Ω 150 ns 150 ns SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY -20 V -5 V 8 1 75 dB 20 V 5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm RENESAS ELECTRONICS CORP TSSOP TSSOP-16 16 M16.173 compliant EAR99 8542.39.00.01 Renesas Electronics
DG408DVZ-T
Renesas Electronics Corporation
$2.7488 Yes Active 15 V YES -15 V 100 Ω 15 Ω 150 ns 150 ns SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY -20 V -5 V 8 1 75 dB 20 V 5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm RENESAS ELECTRONICS CORP TSSOP TSSOP, 16 M16.173 compliant EAR99 8542.39.00.01 Renesas Electronics
DG408DVZ-T
Intersil Corporation
Check for Price Yes Yes Transferred 15 V YES -15 V 100 Ω 15 Ω 150 ns 150 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY -20 V -5 V 8 1 75 dB 2 mA 20 V 5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm INTERSIL CORP TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01
DG408DVZ
Intersil Corporation
Check for Price Yes Yes Transferred 15 V YES -15 V 100 Ω 15 Ω 150 ns 150 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY -20 V -5 V 8 1 75 dB 2 mA 20 V 5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm INTERSIL CORP TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01