Parametric results for: dg407dw-e3. under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dg407dwe3
Select parts from the table below to compare.
Compare
Compare
DG407DW-E3
Vishay Intertechnologies
$6.1304 Yes Active 15 V YES -15 V 100 Ω 5 Ω 400 ns 300 ns 30 mA DIFFERENTIAL MULTIPLEXER CMOS -20 V -5 V 8 1 69 dB 20 V 5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 17.9 mm 2.54 mm 7.5 mm VISHAY INTERTECHNOLOGY INC SOIC-28 compliant Vishay
DG407DW-E3
Vishay Siliconix
Check for Price Yes Active 15 V YES -15 V 100 Ω 5 Ω 400 ns 300 ns 30 mA DIFFERENTIAL MULTIPLEXER CMOS -20 V -5 V 8 1 69 dB 20 V 5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 17.9 mm 2.54 mm 7.5 mm VISHAY SILICONIX SOP, SOP28,.4 unknown SOIC 28 8542.39.00.01