Filter Your Search
1 - 8 of 8 results
| Select Parts | Part Number | ||
|---|---|---|---|
| 
                             | 
                        
                            
                                 DG403BDY-E3 
                            
                            Vishay Intertechnologies
    
                            
                         | 
                        ||
| 
                             | 
                        
                            
                                 DG403BDJ-E3 
                            
                            Vishay Intertechnologies
    
                            
                         | 
                        ||
| 
                             | 
                        
                            
                                 DG403BDY-T1-E3 
                            
                            Vishay Intertechnologies
    
                            
                         | 
                        ||
| 
                             | 
                        
                            
                                 DG403BDY 
                            
                            Vishay Intertechnologies
    
                            
                         | 
                        ||
| 
                             | 
                        
                            
                                 DG403BDY 
                            
                            Vishay Siliconix
    
                            
                         | 
                        ||
| 
                             | 
                        
                            
                                 DG403BDJ-E3 
                            
                            Vishay Siliconix
    
                            
                         | 
                        ||
| 
                             | 
                        
                            
                                 DG403BDY-T1-E3 
                            
                            Vishay Siliconix
    
                            
                         | 
                        ||
| 
                             | 
                        
                            
                                 DG403BDY-E3 
                            
                            Vishay Siliconix
    
                            
                         | 
                        
| Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 
                            
                            
Composite Price
 | 
                        
                                    
                                        
Pbfree Code
 | 
                        
                                    
                                        
Rohs Code
 | 
                        
                                    Part Life Cycle Code | 
                                        
Supply Voltage-Nom (Vsup)
 | 
                        
                                    
                                        
Surface Mount
 | 
                        
                                    
                                        
Neg Supply Voltage-Nom (Vsup)
 | 
                        
                                    
                                        
On-state Resistance-Max (Ron)
 | 
                        
                                    
                                        
On-state Resistance Match-Nom
 | 
                        
                                    
                                        
Switch-on Time-Max
 | 
                        
                                    
                                        
Switch-off Time-Max
 | 
                        
                                    
                                        
Analog IC - Other Type
 | 
                        
                                    Technology | 
                                        
Normal Position
 | 
                        
                                    Number of Channels | Number of Functions | 
                                        
Off-state Isolation-Nom
 | 
                        
                                    
                                        
Output
 | 
                        
                                    
                                        
Switching
 | 
                        
                                    
                                        
Temperature Grade
 | 
                        
                                    
                                        
JESD-30 Code
 | 
                        
                                    
                                        
Qualification Status
 | 
                        
                                    
                                        
JESD-609 Code
 | 
                        
                                    
                                        
Moisture Sensitivity Level
 | 
                        
                                    
                                        
Operating Temperature-Max
 | 
                        
                                    
                                        
Operating Temperature-Min
 | 
                        
                                    
                                        
Peak Reflow Temperature (Cel)
 | 
                        
                                    
                                        
Time@Peak Reflow Temperature-Max (s)
 | 
                        
                                    
                                        
Number of Terminals
 | 
                        
                                    
                                        
Package Body Material
 | 
                        
                                    
                                        
Package Code
 | 
                        
                                    
                                        
Package Equivalence Code
 | 
                        
                                    
                                        
Package Shape
 | 
                        
                                    
                                        
Package Style
 | 
                        
                                    
                                        
Terminal Finish
 | 
                        
                                    
                                        
Terminal Form
 | 
                        
                                    
                                        
Terminal Pitch
 | 
                        
                                    
                                        
Terminal Position
 | 
                        
                                    
                                        
Length
 | 
                        
                                    
                                        
Seated Height-Max
 | 
                        
                                    
                                        
Width
 | 
                        
                                    
                                        
Ihs Manufacturer
 | 
                        
                                    
                                        
Reach Compliance Code
 | 
                        
                                    
                                        
HTS Code
 | 
                        
                                    
                                        
Samacsys Manufacturer
 | 
                        
                                    
                                        
Part Package Code
 | 
                        
                                    
                                        
Package Description
 | 
                        
                                    
                                        
Pin Count
 | 
                        
                    
| Yes | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | Compliant | 8542.39.00.01 | Vishay | |||||
| Yes | Obsolete | 15 V | NO | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | Compliant | 8542.39.00.01 | Vishay | |||||
| Yes | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | Compliant | 8542.39.00.01 | Vishay | |||||
| No | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | Unknown | 8542.39.00.01 | Vishay | ||||||||
| No | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | Unknown | 8542.39.00.01 | SOIC | SOP, SOP16,.25 | 16 | ||||||
| Yes | Obsolete | 15 V | NO | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | Unknown | 8542.39.00.01 | DIP | DIP, DIP16,.3 | 16 | |||
| Yes | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | Unknown | 8542.39.00.01 | SOIC | SOP, SOP16,.25 | 16 | |||
| Yes | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | Unknown | 8542.39.00.01 | SOIC | SOP, SOP16,.25 | 16 | 
| 
                         | 
                    
                        
                             DG403BDY-E3 
                        
                        Vishay Intertechnologies
                        
                     | 
                    $1.1130 | Yes | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | Compliant | 8542.39.00.01 | Vishay | ||||||
| 
                         | 
                    
                        
                             DG403BDJ-E3 
                        
                        Vishay Intertechnologies
                        
                     | 
                    $4.1612 | Yes | Obsolete | 15 V | NO | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | Compliant | 8542.39.00.01 | Vishay | ||||||
| 
                         | 
                    
                        
                             DG403BDY-T1-E3 
                        
                        Vishay Intertechnologies
                        
                     | 
                    Check for Price | Yes | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | Compliant | 8542.39.00.01 | Vishay | ||||||
| 
                         | 
                    
                        
                             DG403BDY 
                        
                        Vishay Intertechnologies
                        
                     | 
                    Check for Price | No | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | Unknown | 8542.39.00.01 | Vishay | |||||||||
| 
                         | 
                    
                        
                             DG403BDY 
                        
                        Vishay Siliconix
                        
                     | 
                    Check for Price | No | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | Unknown | 8542.39.00.01 | SOIC | SOP, SOP16,.25 | 16 | |||||||
| 
                         | 
                    
                        
                             DG403BDJ-E3 
                        
                        Vishay Siliconix
                        
                     | 
                    Check for Price | Yes | Obsolete | 15 V | NO | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | Unknown | 8542.39.00.01 | DIP | DIP, DIP16,.3 | 16 | ||||
| 
                         | 
                    
                        
                             DG403BDY-T1-E3 
                        
                        Vishay Siliconix
                        
                     | 
                    Check for Price | Yes | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | Unknown | 8542.39.00.01 | SOIC | SOP, SOP16,.25 | 16 | ||||
| 
                         | 
                    
                        
                             DG403BDY-E3 
                        
                        Vishay Siliconix
                        
                     | 
                    Check for Price | Yes | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | Unknown | 8542.39.00.01 | SOIC | SOP, SOP16,.25 | 16 |