Filter Your Search
1 - 2 of 2 results
|
DG3157ADN-T1-E4
Vishay Siliconix
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 20 Ω | 100 mΩ | 50 ns | 45 ns | SPDT | CMOS | 1 | 1 | 57 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | PALLADIUM GOLD OVER NICKEL | NO LEAD | 400 µm | DUAL | 1.2 mm | 600 µm | 1 mm | VISHAY SILICONIX | QFN | VSON, SOLCC6,.04,16 | 6 | unknown | 8542.39.00.01 | Vishay | ||
|
DG3157ADN-T1-E4
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3 V | YES | 20 Ω | 100 mΩ | 50 ns | 45 ns | SPDT | CMOS | 1 | 1 | 57 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | PALLADIUM GOLD OVER NICKEL | NO LEAD | 400 µm | DUAL | 1.2 mm | 600 µm | 1 mm | VISHAY INTERTECHNOLOGY INC | 1 X 1.20 MM, ROHS COMPLIANT, QFN-6 | unknown | Vishay |