Filter Your Search
1 - 1 of 1 results
|
DG306CJ
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 50 Ω | 250 ns | 150 ns | DPST | CMOS | -18 V | -5 V | NO | 2 | 2 | 62 dB | SEPARATE OUTPUT | 18 V | 5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 |