Parametric results for: dg303aaz/883 under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: dg303aaz883
Select parts from the table below to compare.
Compare
Compare
DG303AAZ/883B
Analog Devices Inc
Check for Price Active 15 V NO -15 V 50 Ω 300 ns 250 ns SPDT CMOS -18 V -5 V 1 2 62 dB SEPARATE OUTPUT 18 V 5 V BREAK-BEFORE-MAKE MILITARY O-MBCY-X10 Not Qualified 1 125 °C -55 °C MIL-STD-883 Class B 10 METAL QCCN LCC20,.35SQ ROUND CYLINDRICAL UNSPECIFIED 1.27 mm BOTTOM 20-LCC-N/A 20 20-LCC-N/A 1988-04-01 Analog Devices
DG303AAZ/883B
Maxim Integrated Products
Check for Price No No Transferred 15 V NO -15 V 50 Ω 300 ns 250 ns SPDT CMOS -18 V -5 V 1 2 62 dB SEPARATE OUTPUT 18 V 5 V BREAK-BEFORE-MAKE MILITARY O-MBCY-X10 Not Qualified 1 125 °C -55 °C MIL-STD-883 Class B 10 METAL QCCN LCC20,.35SQ ROUND CYLINDRICAL UNSPECIFIED 1.27 mm BOTTOM LCC 20 MAXIM INTEGRATED PRODUCTS INC QCCN, LCC20,.35SQ not_compliant EAR99 8542.39.00.01
DG303AAZ/883
Maxim Integrated Products
Check for Price No Transferred 15 V NO -15 V SPDT CMOS 2 SEPARATE OUTPUT BREAK-BEFORE-MAKE MILITARY O-XBCY-W10 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 10 CERAMIC BCY CAN10,.23 ROUND CYLINDRICAL TIN LEAD WIRE BOTTOM MAXIM INTEGRATED PRODUCTS INC not_compliant 8542.39.00.01
DG303AAZ/883
Vishay Siliconix
Check for Price No Obsolete 15 V YES -15 V SPDT CMOS 2 SEPARATE OUTPUT BREAK-BEFORE-MAKE MILITARY S-XQCC-N20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC QCCN LCC20,.35SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD SILICONIX INC QCCN, LCC20,.35SQ unknown 8542.39.00.01