Filter Your Search
1 - 4 of 4 results
|
DG23-B3LA
Hirose Electric Co Ltd
|
Check for Price | Active | SNAP ACTING/LIMIT SWITCH | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||
|
DG23-B3LA
ZF Friedrichshafen AG
|
Check for Price | Yes | Obsolete | 50 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FLAT LEVER | UL APPROVAL | .05A@30VDC | 0.44 N | 1.8 mm | e4 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | POLYBUTYLENE TEREPHTHALATE | 2.35 mm | BRASS | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | POLYPHENYLENE SULPHIDE | 0.268 inch | 3 | NO | Silver (Ag) | BRASS | SOLDER | 6.5 mm | 5.8 mm | 12.8 mm | ZF FRIEDRICHSHAFEN AG | compliant | ||||||
|
DG23B3LA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FLAT LEVER | UL APPROVAL | .05A@30VDC | 0.44 N | 1.8 mm | e4 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | POLYBUTYLENE TEREPHTHALATE | 2.35 mm | BRASS | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | POLYPHENYLENE SULPHIDE | 0.268 inch | 3 | NO | Silver (Ag) | BRASS | SOLDER | 6.5 mm | 5.8 mm | 12.8 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||
|
DG23-B3LA
The Cherry Corporation
|
Check for Price | Active | THE CHERRY CORP | unknown |