Filter Your Search
1 - 10 of 29 results
![]() |
DG202CSE+
Maxim Integrated Products
|
$5.2248 | Yes | Yes | Transferred | 15 V | YES | -15 V | 200 Ω | 600 ns | 450 ns | SPST | CMOS | -18 V | -4.5 V | NO | 1 | 4 | 70 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
DG202CJ+
Maxim Integrated Products
|
$6.6497 | Yes | Yes | Transferred | 15 V | NO | -15 V | 200 Ω | 600 ns | 450 ns | SPST | CMOS | -18 V | -4.5 V | NO | 1 | 4 | 70 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AA, MO-058AB, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
DG202CSE
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 200 Ω | 600 ns | 450 ns | SPST | CMOS | -18 V | -4.5 V | 1 | 4 | 70 dB | 18 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||
![]() |
DG202CSE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 200 Ω | 600 ns | 450 ns | SPST | CMOS | -18 V | -4.5 V | NO | 1 | 4 | 70 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
DG202CJ
Vishay Intertechnologies
|
Check for Price | No | Active | 15 V | NO | -15 V | 175 Ω | 600 ns | 450 ns | SPST | CMOS | NO | 1 | 4 | 70 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | PLASTIC, DIP-16 | unknown | Vishay | ||||||||||||||||
|
DG202CJ
General Electric Solid State
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 250 Ω | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
DG202CSE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 200 Ω | 600 ns | 450 ns | SPST | CMOS | -18 V | -4.5 V | NO | 1 | 4 | 70 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | 16-SOIC_N-150_MIL | 16 | Analog Devices | 16-SOIC_N-150_MIL | 1992-02-01 | ||||||||
|
DG202CK
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 200 Ω | 600 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
DG202CJ-2
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
DG202CK
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 200 Ω | 600 ns | 450 ns | SPST | CMOS | -18 V | -4.5 V | NO | 1 | 4 | 70 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 |