Filter Your Search
1 - 8 of 8 results
|
DG201BDQ-T1-E3
Vishay Siliconix
|
$1.5414 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY SILICONIX | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | Vishay | ||||
|
DG201BDQ-E3
Vishay Siliconix
|
$1.6400 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY SILICONIX | TSSOP | TSSOP, SSOP16,.25 | 16 | unknown | 8542.39.00.01 | Vishay | ||||
|
DG201BDQ-T1-E3
Vishay Intertechnologies
|
$2.2150 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | TSSOP-16 | compliant | Vishay | |||||||
|
DG201BDQ
Vishay Intertechnologies
|
Check for Price | No | Active | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | TSSOP-16 | compliant | Vishay | ||||||||
|
DG201BDQ-E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | TSSOP-16 | compliant | Vishay | |||||||
|
DG201BDQ-T1
Temic Semiconductors
|
Check for Price | Transferred | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | 1 | 4 | 90 dB | 100 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | , | unknown | ||||||||||||||||||||||||||
|
DG201BDQ
Temic Semiconductors
|
Check for Price | Transferred | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | 1 | 4 | 90 dB | 100 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||||||
|
DG201BDQ
Vishay Siliconix
|
Check for Price | No | No | Transferred | 15 V | YES | -15 V | 200 Ω | 300 ns | SPST | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | SILICONIX INC | TSSOP | 16 | unknown | 8542.39.00.01 | Vishay |