Filter Your Search
1 - 8 of 8 results
|
DG201ACK
Calogic Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 250 Ω | 600 ns | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP-16 | unknown | EAR99 | 8542.90.00.00 | ||||||||||||||||
|
DG201ACK
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 250 Ω | 600 ns | SPST | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
DG201ACK
Vishay Siliconix
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 250 Ω | 600 ns | SPST | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DG201ACK
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 200 Ω | 600 ns | 450 ns | SPST | CMOS | -18 V | -4.5 V | NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, CERAMIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | |||
|
DG201ACK
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | NO | -15 V | 200 Ω | 600 ns | 450 ns | SPST | CMOS | 1 | 4 | 70 dB | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DG201ACK
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 200 Ω | 600 ns | 450 ns | SPST | CMOS | NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||
|
DG201ACK
General Electric Solid State
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 250 Ω | 600 ns | SPST | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DG201ACK
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 250 Ω | 600 ns | SPST | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-XDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP-16 | unknown | 8542.39.00.01 |