Filter Your Search
1 - 2 of 2 results
|
DG2019DN-T1-E4
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3 V | YES | 10 Ω | 3 Ω | 65 ns | 35 ns | SPDT | CMOS | NO/NC | 1 | 4 | 54 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | VISHAY INTERTECHNOLOGY INC | 3 X 3 MM, QFN-16 | compliant | Vishay | ||||||
|
DG2019DN-T1-E4
Vishay Siliconix
|
Check for Price | Yes | Obsolete | 3 V | YES | 10 Ω | 3 Ω | 65 ns | 35 ns | SPDT | CMOS | NO/NC | 1 | 4 | 54 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | VISHAY SILICONIX | QCCN, LCC16,.12SQ,20 | unknown | Vishay | QFN | 16 | 8542.39.00.01 |