Filter Your Search
1 - 7 of 7 results
|
DG152AL/C
General Electric Solid State
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 50 Ω | 600 ns | 1.6 µs | SPST | NO | 1 | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||
|
DG152AL/HR
General Electric Solid State
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 50 Ω | 600 ns | 1.6 µs | SPST | NO | 1 | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||
|
DG152AL/883C
General Electric Solid State
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 50 Ω | 600 ns | 1.6 µs | SPST | NO | 1 | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||
|
DG152AL
Intersil Corporation
|
Check for Price | Obsolete | 15 V | YES | -15 V | 80 Ω | 600 ns | 1.6 µs | SPST | 1 | 1 | COMMERCIAL EXTENDED | R-PDFP-F14 | 80 °C | -20 °C | 14 | PLASTIC/EPOXY | QFF | RECTANGULAR | FLATPACK | FLAT | DUAL | INTERSIL CORP | QFF, | unknown | 8542.39.00.01 | DFP | 14 | ||||||||||||
|
DG152AL
General Electric Solid State
|
Check for Price | No | Transferred | YES | 300 ns | SPST | NO | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
DG152AL/B
General Electric Solid State
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 50 Ω | 600 ns | 1.6 µs | SPST | NO | 1 | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||
|
DG152AL/883B
General Electric Solid State
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 50 Ω | 600 ns | 1.6 µs | SPST | NO | 1 | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 |