Filter Your Search
1 - 10 of 28 results
Select Parts | Part Number |
---|
|
DG151AK/883C
General Electric Solid State
|
||
|
DG151AL/C
General Electric Solid State
|
||
|
DG151ADD
General Electric Solid State
|
||
|
DG151/A
General Electric Solid State
|
||
|
DG151AK/883B
General Electric Solid State
|
||
|
DG151AFD/883C
General Electric Solid State
|
||
|
DG151AFD
General Electric Solid State
|
||
|
DG151AL/HR
General Electric Solid State
|
||
|
DG151ADD/C
General Electric Solid State
|
||
|
DG151AK/C
General Electric Solid State
|
Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Analog IC - Other Type
|
Neg Supply Voltage-Nom (Vsup)
|
Number of Channels | Number of Functions |
On-state Resistance-Max (Ron)
|
Supply Voltage-Nom (Vsup)
|
Surface Mount
|
Switch-off Time-Max
|
Switch-on Time-Max
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Screening Level
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Normal Position
|
Output
|
Switching
|
No | Obsolete | SPST | -15 V | 1 | 2 | 15 Ω | 15 V | NO | 2.5 µs | 1 µs | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NO | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | |
No | Obsolete | SPST | -15 V | 1 | 2 | 15 Ω | 15 V | YES | 2.5 µs | 1 µs | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | NO | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | |
No | Obsolete | SPST | -15 V | 1 | 2 | 15 Ω | 15 V | NO | 2.5 µs | 1 µs | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NO | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | ||
Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
No | Obsolete | SPST | -15 V | 1 | 2 | 15 Ω | 15 V | NO | 2.5 µs | 1 µs | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NO | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | |
No | Obsolete | SPST | -15 V | 1 | 2 | 15 Ω | 15 V | YES | 2.5 µs | 1 µs | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | NO | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | |
No | Obsolete | SPST | -15 V | 1 | 2 | 15 Ω | 15 V | YES | 2.5 µs | 1 µs | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | NO | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | ||
No | Obsolete | SPST | -15 V | 1 | 2 | 15 Ω | 15 V | YES | 2.5 µs | 1 µs | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | NO | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | |
No | Obsolete | SPST | -15 V | 1 | 2 | 15 Ω | 15 V | NO | 2.5 µs | 1 µs | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NO | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | |
No | Obsolete | SPST | -15 V | 1 | 2 | 15 Ω | 15 V | NO | 2.5 µs | 1 µs | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NO | SEPARATE OUTPUT | MAKE-BEFORE-BREAK |
|
DG151AK/883C
General Electric Solid State
|
Check for Price | No | Obsolete | SPST | -15 V | 1 | 2 | 15 Ω | 15 V | NO | 2.5 µs | 1 µs | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NO | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | ||
|
DG151AL/C
General Electric Solid State
|
Check for Price | No | Obsolete | SPST | -15 V | 1 | 2 | 15 Ω | 15 V | YES | 2.5 µs | 1 µs | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | NO | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | ||
|
DG151ADD
General Electric Solid State
|
Check for Price | No | Obsolete | SPST | -15 V | 1 | 2 | 15 Ω | 15 V | NO | 2.5 µs | 1 µs | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NO | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | |||
|
DG151/A
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
DG151AK/883B
General Electric Solid State
|
Check for Price | No | Obsolete | SPST | -15 V | 1 | 2 | 15 Ω | 15 V | NO | 2.5 µs | 1 µs | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NO | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | ||
|
DG151AFD/883C
General Electric Solid State
|
Check for Price | No | Obsolete | SPST | -15 V | 1 | 2 | 15 Ω | 15 V | YES | 2.5 µs | 1 µs | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | NO | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | ||
|
DG151AFD
General Electric Solid State
|
Check for Price | No | Obsolete | SPST | -15 V | 1 | 2 | 15 Ω | 15 V | YES | 2.5 µs | 1 µs | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | NO | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | |||
|
DG151AL/HR
General Electric Solid State
|
Check for Price | No | Obsolete | SPST | -15 V | 1 | 2 | 15 Ω | 15 V | YES | 2.5 µs | 1 µs | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | NO | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | ||
|
DG151ADD/C
General Electric Solid State
|
Check for Price | No | Obsolete | SPST | -15 V | 1 | 2 | 15 Ω | 15 V | NO | 2.5 µs | 1 µs | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NO | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | ||
|
DG151AK/C
General Electric Solid State
|
Check for Price | No | Obsolete | SPST | -15 V | 1 | 2 | 15 Ω | 15 V | NO | 2.5 µs | 1 µs | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NO | SEPARATE OUTPUT | MAKE-BEFORE-BREAK |