Filter Your Search
1 - 10 of 15 results
|
DG538ADN-T1
Temic Semiconductors
|
Check for Price | Transferred | 15 V | YES | -3 V | 90 Ω | 9 Ω | 300 ns | 300 ns | VIDEO MULTIPLEXER | NMOS | 8 | 1 | 5 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC(UNSPEC) | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||
|
DG538ADN
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 15 V | YES | -3 V | 90 Ω | 9 Ω | 500 ns | 300 ns | 20 mA | VIDEO MULTIPLEXER | CMOS | SELECTABLE DUAL 4-CHANNEL | -5.5 V | 8 | 1 | 5 mA | 21 V | 10 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | VISHAY INTERTECHNOLOGY INC | compliant | PLASTIC, LCC-28 | |||||||||
|
DG538ADJ
Vishay Siliconix
|
Check for Price | No | Transferred | SILICONIX INC | unknown | , | DIP | 28 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
DG538AP
Temic Semiconductors
|
Check for Price | Transferred | 90 Ω | 300 ns | 300 ns | VIDEO MULTIPLEXER | CONFIGURABLE AS 8-CHANNEL SINGLE ENDED MUX | 4 | 2 | Not Qualified | TEMIC SEMICONDUCTORS | unknown | SIDE BRAZED PACAKGE | |||||||||||||||||||||||||||||||||||||||
|
DG538AN
Temic Semiconductors
|
Check for Price | Transferred | YES | VIDEO MULTIPLEXER | 8 | 1 | S-PQCC-J28 | Not Qualified | 28 | PLASTIC/EPOXY | QCCJ | LDCC(UNSPEC) | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | PLASTIC, LCC-28 | |||||||||||||||||||||||||||||||||
|
DG538AAP/883-E3
Vishay Siliconix
|
Check for Price | Active | DPDT | VISHAY SILICONIX | unknown | , | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
DG538AAP/883
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -3 V | 90 Ω | 9 Ω | 300 ns | 300 ns | VIDEO MULTIPLEXER | NMOS | 8 | 1 | 5 mA | MILITARY | R-PDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||
|
DG538ADJ
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -3 V | 90 Ω | 9 Ω | 300 ns | 300 ns | VIDEO MULTIPLEXER | NMOS | 8 | 1 | 5 mA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||
|
DG538ADN
Temic Semiconductors
|
Check for Price | Transferred | 15 V | YES | -3 V | 90 Ω | 9 Ω | 300 ns | 300 ns | VIDEO MULTIPLEXER | NMOS | 8 | 1 | 5 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC(UNSPEC) | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||
|
DG538ADJ-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | 15 V | NO | -3 V | 90 Ω | 9 Ω | 500 ns | 300 ns | 20 mA | VIDEO MULTIPLEXER | CMOS | SELECTABLE DUAL 4-CHANNEL | -5.5 V | 8 | 1 | 5 mA | 21 V | 10 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 5.08 mm | 15.24 mm | VISHAY SILICONIX | unknown | DIP, DIP28,.6 | DIP | 28 | 8542.39.00.01 |