Filter Your Search
1 - 2 of 2 results
|
DFC10E24S15
Bel Power Solutions
|
Check for Price | Yes | Transferred | 15 V | 36 V | 18 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 10.5 W | R-XDMA-P5 | Not Qualified | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | MELCHER | , | unknown | EAR99 | Bel Power Solutions | ||||||||||||||
|
DFC10E24S15
Bel Fuse
|
Check for Price | Yes | Obsolete | 24 V | 15 V | 36 V | 18 V | 14.9 V | 15.1 V | 700 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | INDUSTRIAL | 10.5 W | R-CXMA-P4 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | CERAMIC, METAL-SEALED COFIRED | XMA | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | BEL FUSE INC | , MODULE,5LEAD,.8 | compliant | EAR99 |