Filter Your Search
1 - 2 of 2 results
|
DFA20E12S5
Bel Power Solutions
|
Check for Price | No | Transferred | 5 V | 18 V | 9 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 20 W | R-XDMA-P7 | Not Qualified | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | MELCHER | , | unknown | EAR99 | ||||||||||||||
|
DFA20E12S5
Bel Fuse
|
Check for Price | Yes | Obsolete | 12 V | 5 V | 18 V | 9 V | 4.75 V | 5.25 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 20 W | S-XDMA-P7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | MODULE,7LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | BEL FUSE INC | , MODULE,7LEAD,1.8 | compliant | EAR99 |