Filter Your Search
1 - 2 of 2 results
|
DFA20E12S12
Bel Fuse
|
Check for Price | Yes | Obsolete | 12 V | 12 V | 18 V | 9 V | 11.4 V | 12.6 V | 1.7 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 20 W | S-XDMA-P7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | MODULE,7LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | BEL FUSE INC | , MODULE,7LEAD,1.8 | compliant | EAR99 | ||||||||
|
DFA20E12S12
Bel Power Solutions
|
Check for Price | No | Yes | Transferred | 12 V | 12 V | 18 V | 9 V | 11.4 V | 12.6 V | 1.7 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.1 % | 1 % | 1 | THERMAL; CURRENT; OVER LOAD | HYBRID | INDUSTRIAL | 20 W | S-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | MODULE,7LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , MODULE,7LEAD,1.8 | compliant | EAR99 | Bel Power Solutions |