Filter Your Search
1 - 10 of 235 results
Select Parts | Part Number |
---|
|
DFA20-OAFREQA0.5/5
CTS Corporation
|
||
|
DFA20-MHVFREQD1/5
CTS Corporation
|
||
|
DFA20-OYFREQC1/5
CTS Fordahl SA
|
||
|
DFA20-MHFREQC2/5
CTS Fordahl SA
|
||
|
DFA20-HFREQA0.5/5
CTS Corporation
|
||
|
DFA20-OVFREQC1/5
CTS Corporation
|
||
|
DFA20-MHAFREQN2/5
CTS Corporation
|
||
|
DFA20E48S15
Bel Power Solutions
|
||
|
DFA20-MHYFREQE3/5
CTS Corporation
|
||
|
DFA20-SYFREQE3/5
CTS Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Frequency Stability |
Aging
|
Output Load
|
Output Impedance | Supply Voltage-Nom |
Oscillator Type
|
Additional Feature
|
Analog IC - Other Type
|
Control Voltage-Max
|
Control Voltage-Min
|
Fall Time-Max
|
Frequency Adjustment-Mechanical
|
Frequency Deviation/Pullability
|
Number of Functions |
Operating Frequency-Max
|
Operating Frequency-Min
|
Output Level
|
Rise Time-Max
|
Symmetry-Max
|
Technology |
Temperature Grade
|
JESD-609 Code
|
Qualification Status
|
JESD-30 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Mounting Feature
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Physical Dimension
|
Ihs Manufacturer
|
Reach Compliance Code
|
Feature
|
Package Description
|
ECCN Code
|
Efficiency (Main Output)
|
Input Voltage-Max
|
Input Voltage-Min
|
Input Voltage-Nom |
Line Regulation-Max
|
Load Regulation-Max
|
Number of Outputs |
Output Voltage-Max
|
Output Voltage-Min
|
Output Voltage-Nom |
Protections
|
Total Power Output-Max
|
Trim/Adjustable Output
|
Yes | Yes | Obsolete | 0.5 % | 1 PPM/FIRST YEAR | 20 kΩ | 5 V | CLIPPED SINE | SUPPLY VOLTAGE 5 TO 15 V POSSIBLE | YES | 27 MHz | 1 MHz | 2 V | 50 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 20.3mm x 9.7mm | CTS CORP | unknown | Sine | |||||||||||||||||||||||||||||||||||||||||
Yes | Yes | Obsolete | 1 % | 1 PPM/FIRST YEAR | 2 TTL, 15 PF | 5 V | HCMOS | SUPPLY VOLTAGE 5 TO 15 V POSSIBLE | 4.5 V | 500 mV | 10 ns | NO | 5 ppm | 40 MHz | 25 MHz | 10 ns | 60/40 % | 60 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 20.3mm x 9.7mm | CTS CORP | unknown | Clock | |||||||||||||||||||||||||||||||||||
Yes | Transferred | 1 % | 1 PPM/FIRST YEAR | 20 kΩ | 5 V | CLIPPED SINE | SUPPLY VOLTAGE 5 TO 15 V POSSIBLE | NO | 27 MHz | 1 MHz | 2 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 20.3mm x 9.7mm | FORDAHL SA | compliant | Sine | |||||||||||||||||||||||||||||||||||||||||
Yes | Transferred | 2 % | 1 PPM/FIRST YEAR | 2 TTL, 15 pF | 5 V | HCMOS | SUPPLY VOLTAGE 5 TO 15 V POSSIBLE | 10 ns | NO | 40 MHz | 25 MHz | 10 ns | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 20.3mm x 9.7mm | FORDAHL SA | compliant | Clock | |||||||||||||||||||||||||||||||||||||||
Yes | Yes | Obsolete | 0.5 % | 1 PPM/FIRST YEAR | 2 TTL, 15 PF | 5 V | HCMOS | SUPPLY VOLTAGE 5 TO 15 V POSSIBLE | 10 ns | NO | 27 MHz | 1 MHz | 10 ns | 60/40 % | 50 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 20.3mm x 9.7mm | CTS CORP | unknown | Clock | |||||||||||||||||||||||||||||||||||||||
Yes | Yes | Obsolete | 1 % | 1 PPM/FIRST YEAR | 20 kΩ | 5 V | CLIPPED SINE | SUPPLY VOLTAGE 5 TO 15 V POSSIBLE | 4.5 V | 500 mV | NO | 5 ppm | 27 MHz | 1 MHz | 2 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 20.3mm x 9.7mm | CTS CORP | unknown | Sine | |||||||||||||||||||||||||||||||||||||
Yes | Yes | Obsolete | 2 % | 1 PPM/FIRST YEAR | 2 TTL, 15 PF | 5 V | HCMOS | SUPPLY VOLTAGE 5 TO 15 V POSSIBLE | 10 ns | YES | 40 MHz | 25 MHz | 10 ns | 60/40 % | 75 °C | -30 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 20.3mm x 9.7mm | CTS CORP | unknown | Clock | ||||||||||||||||||||||||||||||||||||||
Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | e0 | Not Qualified | S-XDMA-P7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | unknown | Module-7 | EAR99 | 85 % | 72 V | 36 V | 48 V | 0.1 % | 0.1 % | 1 | 15.1 V | 14.9 V | 15 V | THERMAL; CURRENT; OVER LOAD | 20 W | YES | |||||||||||||||||||||||
Yes | Yes | Obsolete | 3 % | 1 PPM/FIRST YEAR | 2 TTL, 15 PF | 5 V | HCMOS | SUPPLY VOLTAGE 5 TO 15 V POSSIBLE | 10 ns | NO | 40 MHz | 25 MHz | 10 ns | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 20.3mm x 9.7mm | CTS CORP | unknown | Clock | ||||||||||||||||||||||||||||||||||||||
Yes | Yes | Obsolete | 3 % | 1 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | SUPPLY VOLTAGE 5 TO 15 V POSSIBLE | NO | 27 MHz | 4 MHz | 636.3 mV | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 20.3mm x 9.7mm | CTS CORP | unknown | Sine |
|
DFA20-OAFREQA0.5/5
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 1 PPM/FIRST YEAR | 20 kΩ | 5 V | CLIPPED SINE | SUPPLY VOLTAGE 5 TO 15 V POSSIBLE | YES | 27 MHz | 1 MHz | 2 V | 50 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 20.3mm x 9.7mm | CTS CORP | unknown | Sine | ||||||||||||||||||||||||||||||||||||||||||
|
DFA20-MHVFREQD1/5
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 % | 1 PPM/FIRST YEAR | 2 TTL, 15 PF | 5 V | HCMOS | SUPPLY VOLTAGE 5 TO 15 V POSSIBLE | 4.5 V | 500 mV | 10 ns | NO | 5 ppm | 40 MHz | 25 MHz | 10 ns | 60/40 % | 60 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 20.3mm x 9.7mm | CTS CORP | unknown | Clock | ||||||||||||||||||||||||||||||||||||
|
DFA20-OYFREQC1/5
CTS Fordahl SA
|
Check for Price | Yes | Transferred | 1 % | 1 PPM/FIRST YEAR | 20 kΩ | 5 V | CLIPPED SINE | SUPPLY VOLTAGE 5 TO 15 V POSSIBLE | NO | 27 MHz | 1 MHz | 2 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 20.3mm x 9.7mm | FORDAHL SA | compliant | Sine | ||||||||||||||||||||||||||||||||||||||||||
|
DFA20-MHFREQC2/5
CTS Fordahl SA
|
Check for Price | Yes | Transferred | 2 % | 1 PPM/FIRST YEAR | 2 TTL, 15 pF | 5 V | HCMOS | SUPPLY VOLTAGE 5 TO 15 V POSSIBLE | 10 ns | NO | 40 MHz | 25 MHz | 10 ns | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 20.3mm x 9.7mm | FORDAHL SA | compliant | Clock | ||||||||||||||||||||||||||||||||||||||||
|
DFA20-HFREQA0.5/5
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 1 PPM/FIRST YEAR | 2 TTL, 15 PF | 5 V | HCMOS | SUPPLY VOLTAGE 5 TO 15 V POSSIBLE | 10 ns | NO | 27 MHz | 1 MHz | 10 ns | 60/40 % | 50 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 20.3mm x 9.7mm | CTS CORP | unknown | Clock | ||||||||||||||||||||||||||||||||||||||||
|
DFA20-OVFREQC1/5
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 % | 1 PPM/FIRST YEAR | 20 kΩ | 5 V | CLIPPED SINE | SUPPLY VOLTAGE 5 TO 15 V POSSIBLE | 4.5 V | 500 mV | NO | 5 ppm | 27 MHz | 1 MHz | 2 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 20.3mm x 9.7mm | CTS CORP | unknown | Sine | ||||||||||||||||||||||||||||||||||||||
|
DFA20-MHAFREQN2/5
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 % | 1 PPM/FIRST YEAR | 2 TTL, 15 PF | 5 V | HCMOS | SUPPLY VOLTAGE 5 TO 15 V POSSIBLE | 10 ns | YES | 40 MHz | 25 MHz | 10 ns | 60/40 % | 75 °C | -30 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 20.3mm x 9.7mm | CTS CORP | unknown | Clock | |||||||||||||||||||||||||||||||||||||||
|
DFA20E48S15
Bel Power Solutions
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | e0 | Not Qualified | S-XDMA-P7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | unknown | Module-7 | EAR99 | 85 % | 72 V | 36 V | 48 V | 0.1 % | 0.1 % | 1 | 15.1 V | 14.9 V | 15 V | THERMAL; CURRENT; OVER LOAD | 20 W | YES | ||||||||||||||||||||||||
|
DFA20-MHYFREQE3/5
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 % | 1 PPM/FIRST YEAR | 2 TTL, 15 PF | 5 V | HCMOS | SUPPLY VOLTAGE 5 TO 15 V POSSIBLE | 10 ns | NO | 40 MHz | 25 MHz | 10 ns | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 20.3mm x 9.7mm | CTS CORP | unknown | Clock | |||||||||||||||||||||||||||||||||||||||
|
DFA20-SYFREQE3/5
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 % | 1 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | SUPPLY VOLTAGE 5 TO 15 V POSSIBLE | NO | 27 MHz | 4 MHz | 636.3 mV | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 20.3mm x 9.7mm | CTS CORP | unknown | Sine |