Filter Your Search
1 - 6 of 6 results
|
DF9B-41P-1V(32)
Hirose Electric Co Ltd
|
$1.3842 | Yes | Yes | Active | 41 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -45 °C | 125 °C | SOLDER HOLDING FLANGE | Tin (Sn) | NOT SPECIFIED | STAGGERED | CENTRONIC | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.165 inch | 0.13 inch | 1.028 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose | |||||||
|
DF9B-41P-1V(69)
Hirose Electric Co Ltd
|
$1.9046 | Yes | Yes | Active | 41 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -45 °C | 125 °C | SOLDER HOLD DOWN | Gold (Au) | NOT SPECIFIED | STAGGERED | CENTRONIC | BEIGE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.5 mm | 8u inch | SURFACE MOUNT | 0.165 inch | 0.13 inch | 0.957 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||
|
DF9B-41P-1V(68)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 41 | 2 | 990.6 µm | 2 | 50 mΩ | 500 mA | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON SN | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 500 MΩ | UL | -45 °C | 125 °C | SOLDER HOLDING POSTS | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | BEIGE | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 4.4958 mm | 16u inch | SURFACE MOUNT | 0.165 inch | 0.13 inch | 1.028 inch | HIROSE ELECTRIC CO LTD | unknown | ||||||||||||||||
|
DF9B-41P-1V(22)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 41 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -45 °C | 85 °C | RECEPTACLE | TIN | PHOSPHOR COPPER | STAGGERED | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | STAGGERED | 4.4958 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 1.028 inch | HIROSE ELECTRIC CO LTD | unknown | |||||||||
|
DF9B-41P-1V(20)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 41 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYAMIDE | TIN/GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3/e4 | NO | UL | 94V-0 | -45 °C | 85 °C | RECEPTACLE | TIN/GOLD | PHOSPHOR COPPER | STAGGERED | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | STAGGERED | 4.4958 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 1.028 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 | ||||||
|
DF9B-41P-1V(59)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 41 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | MALE | 100 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -45 °C | 85 °C | RECEPTACLE | GOLD | PHOSPHOR COPPER | STAGGERED | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | STAGGERED | 4.4958 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 1.028 inch | HIROSE ELECTRIC CO LTD | unknown |