Filter Your Search
1 - 6 of 6 results
|
DF9B-23S-1V(32)
Hirose Electric Co Ltd
|
$1.4100 | Yes | Yes | Active | 23 | 2 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | |||||||||||||||||||||||
|
DF9B-23S-1V(68)
Hirose Electric Co Ltd
|
Check for Price | Active | BOARD CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
DF9B-23S-1V(69)
Hirose Electric Co Ltd
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
DF9B-23S-1V(59)
Hirose Electric Co Ltd
|
Check for Price | Active | 23 | 2 | 990.6 µm | 2 | 50 mΩ | 500 mA | FEMALE | 100 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | W/ METAL FITTING, TAPE PKG. | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | -45 °C | 85 °C | PLUG | TIN/LEAD | PHOSPHORUS-COPPER | STAGGERED | BELLOWED TYPE | BEIGE | 0.039 inch | NO | LOCKING MECH | ONE | STAGGERED | 3.9116 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 0.673 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
DF9B-23S-1V(22)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 23 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -45 °C | 85 °C | RECEPTACLE | TIN | PHOSPHOR COPPER | STAGGERED | BELLOWED TYPE | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | STAGGERED | 3.9116 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 0.673 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
DF9B-23S-1V(20)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 23 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | POLYAMIDE | TIN/GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3/e4 | NO | UL | 94V-0 | -45 °C | 85 °C | RECEPTACLE | TIN/GOLD | PHOSPHOR COPPER | STAGGERED | BELLOWED TYPE | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | STAGGERED | 3.9116 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 0.673 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |