Filter Your Search
1 - 1 of 1 results
|
DF7-4P-3.96DSA
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 4 | 1 | 3.9624 mm | 1 | 10 mΩ | 10 A | MALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | 100 PIECES PER BAG | 1500VAC V | NO | 4.8928 N | 1 GΩ | POLARIZED HOUSING | .3058 N | NO | NO | NO | CSA,TUV,UL | 94V-0 | -35 °C | 85 °C | POLARIZATION POST | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | NO | BEIGE | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.39 inch | 0.508 inch | 0.721 inch | 0.138 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | Hirose |