Filter Your Search
1 - 10 of 21 results
Select Parts | Part Number |
---|
|
DF45114
Dynex Semiconductor
|
||
|
DF45108
Dynex Semiconductor
|
||
|
DF451-04
STMicroelectronics
|
||
|
DF45108
Microsemi Corporation
|
||
|
DF45106
Microsemi Corporation
|
||
|
DF45114
Microsemi Corporation
|
||
|
DF451-06
STMicroelectronics
|
||
|
DF451-02
STMicroelectronics
|
||
|
DF451-12
STMicroelectronics
|
||
|
DF451-10
STMicroelectronics
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Qualification Status
|
JESD-30 Code
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Yes | Contact Manufacturer | 220 A | 2.65 V | 1.22 µs | RECTIFIER DIODE | SINGLE | NO | 1.4 kV | 1 | GENERAL PURPOSE | 3.5 kA | 1 | 150 °C | DYNEX SEMICONDUCTOR LTD | M771, 2 PIN | 2 | compliant | EAR99 | |||||||||||||
Yes | Yes | Contact Manufacturer | 295 A | 2.65 V | 1.22 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FAST RECOVERY | 3.5 kA | 1 | Not Qualified | O-CEDB-N2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | DYNEX SEMICONDUCTOR LTD | O-CEDB-N2 | 2 | unknown | EAR99 | 8541.10.00.80 | |
Obsolete | 250 A | 2.65 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 3.5 kA | 1 | 125 °C | STMICROELECTRONICS | compliant | EAR99 | ||||||||||||||||||
Obsolete | 295 A | 2.65 V | 1.22 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FAST RECOVERY | 3.5 kA | 1 | Not Qualified | O-CEDB-N2 | 150 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | MITEL SEMICONDUCTOR | O-XEDB-N2 | unknown | EAR99 | 8541.10.00.80 | ||||||
Obsolete | 295 A | 2.65 V | 1.22 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FAST RECOVERY | 3.5 kA | 1 | Not Qualified | O-CEDB-N2 | 150 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | MITEL SEMICONDUCTOR | O-XEDB-N2 | unknown | EAR99 | 8541.10.00.80 | ||||||
Obsolete | 295 A | 2.65 V | 1.22 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.4 kV | 1 | FAST RECOVERY | 3.5 kA | 1 | Not Qualified | O-CEDB-N2 | 150 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | MITEL SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | |||||||
Obsolete | 250 A | 2.65 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 3.5 kA | 1 | 125 °C | STMICROELECTRONICS | compliant | EAR99 | ||||||||||||||||||
Obsolete | 250 A | 2.65 V | RECTIFIER DIODE | SINGLE | NO | 206 V | 1 | GENERAL PURPOSE | 3.5 kA | 1 | 125 °C | STMICROELECTRONICS | compliant | EAR99 | ||||||||||||||||||
Obsolete | 250 A | 2.65 V | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 3.5 kA | 1 | 125 °C | STMICROELECTRONICS | compliant | EAR99 | ||||||||||||||||||
Obsolete | 250 A | 2.65 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 3.5 kA | 1 | 125 °C | STMICROELECTRONICS | compliant | EAR99 |
|
DF45114
Dynex Semiconductor
|
Check for Price | Yes | Yes | Contact Manufacturer | 220 A | 2.65 V | 1.22 µs | RECTIFIER DIODE | SINGLE | NO | 1.4 kV | 1 | GENERAL PURPOSE | 3.5 kA | 1 | 150 °C | DYNEX SEMICONDUCTOR LTD | M771, 2 PIN | 2 | compliant | EAR99 | ||||||||||||||
|
DF45108
Dynex Semiconductor
|
Check for Price | Yes | Yes | Contact Manufacturer | 295 A | 2.65 V | 1.22 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FAST RECOVERY | 3.5 kA | 1 | Not Qualified | O-CEDB-N2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | DYNEX SEMICONDUCTOR LTD | O-CEDB-N2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||
|
DF451-04
STMicroelectronics
|
Check for Price | Obsolete | 250 A | 2.65 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 3.5 kA | 1 | 125 °C | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||
|
DF45108
Microsemi Corporation
|
Check for Price | Obsolete | 295 A | 2.65 V | 1.22 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FAST RECOVERY | 3.5 kA | 1 | Not Qualified | O-CEDB-N2 | 150 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | MITEL SEMICONDUCTOR | O-XEDB-N2 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
DF45106
Microsemi Corporation
|
Check for Price | Obsolete | 295 A | 2.65 V | 1.22 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FAST RECOVERY | 3.5 kA | 1 | Not Qualified | O-CEDB-N2 | 150 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | MITEL SEMICONDUCTOR | O-XEDB-N2 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
DF45114
Microsemi Corporation
|
Check for Price | Obsolete | 295 A | 2.65 V | 1.22 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.4 kV | 1 | FAST RECOVERY | 3.5 kA | 1 | Not Qualified | O-CEDB-N2 | 150 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | MITEL SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
DF451-06
STMicroelectronics
|
Check for Price | Obsolete | 250 A | 2.65 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 3.5 kA | 1 | 125 °C | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||
|
DF451-02
STMicroelectronics
|
Check for Price | Obsolete | 250 A | 2.65 V | RECTIFIER DIODE | SINGLE | NO | 206 V | 1 | GENERAL PURPOSE | 3.5 kA | 1 | 125 °C | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||
|
DF451-12
STMicroelectronics
|
Check for Price | Obsolete | 250 A | 2.65 V | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 3.5 kA | 1 | 125 °C | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||
|
DF451-10
STMicroelectronics
|
Check for Price | Obsolete | 250 A | 2.65 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 3.5 kA | 1 | 125 °C | STMICROELECTRONICS | compliant | EAR99 |