Parametric results for: df40c70ds04v58 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: df40c70ds04v58
Select parts from the table below to compare.
Compare
Compare
DF40C-70DS-0.4V(58)
Hirose Electric Co Ltd
$1.1655 Yes Active 70 2 400 µm 2 90 mΩ 300 mA FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER AU STRAIGHT BOARD STACKING CONNECTOR 100VAC V NO 50 MΩ POLARIZED HOUSING e4 UL 94V-0 -35 °C 85 °C RECEPTACLE GOLD PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.016 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.64 mm 1.969u inch SURFACE MOUNT 0.113 inch 0.057 inch 0.654 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40 Hirose