Filter Your Search
1 - 1 of 1 results
|
DF3-8S-2R28(05)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 8 | 1 | 30 mΩ | 3 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE | SN | BOARD CONNECTOR | 650VAC V | NO | 4.3924 N | 0.035 inch | 1 GΩ | POLARIZED HOUSING | 28 AWG | 28 AWG | .30024 N | UL, CSA | -30 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | IDC | 0.189 inch | 0.24 inch | 0.709 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose |