Filter Your Search
1 - 2 of 2 results
|
DF23C-30DS-0.5V(51)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 30 | 2 | 500 µm | 2 | 60 mΩ | 300 mA | FEMALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | LOW PROFILE | 150VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.019 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.953 mm | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | Hirose | ||
|
DF23C-30DS-0.5V(53)
Hirose Electric Co Ltd
|
Check for Price | Active | 30 | 2 | 482.6 µm | 2 | 60 mΩ | 300 mA | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | FFC/FPC CONNECTOR | 150VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | -35 °C | 85 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.019 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.953 mm | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 |