Filter Your Search
1 - 1 of 1 results
|
DF2144AVTE10V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 16 | 10 MHz | 131072 | 4096 | H8S/2000 | 16 | 24 | 20 MHz | 74 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 40 mA | 5.5 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TFQFP | 100 | PTQP0100KA | compliant | Renesas Electronics |