Filter Your Search
1 - 10 of 368 results
|
DF20A-20DS-1C
Hirose Electric Co Ltd
|
$0.1454 | Yes | Yes | Active | 85 °C | COMPATIBLE CONTACTS: DF20F-2830SCFA(41); DF20F-2830SCFA(04) | e4 | -35 °C | 85 °C | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Hirose | 0.197 inch | 0.161 inch | 0.48 inch | SOCKET | BOARD CONNECTOR | NOT SPECIFIED | Gold (Au) | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | SQ PIN-SKT | NO | 300VAC V | 50 Cycles | NO | NO | 2.0016 N | 500 MΩ | BEIGE | POLYAMIDE | NO | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | CABLE | ONE | 2 | WITH CABLE ASSEMBLY | POLARIZED HOUSING | UL | CRIMP | 20 | 94V-0 | 28 AWG | 32 AWG | .199882 N | ||||||||||||||||
|
DF20A-10DS-1C
Hirose Electric Co Ltd
|
$0.1636 | Yes | Yes | Active | 85 °C | COMPATIBLE CONTACTS: DF20F-2830SCFA(41); DF20F-2830SCFA(04) | e4 | -35 °C | 85 °C | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | Hirose | 0.197 inch | 0.161 inch | 0.283 inch | SOCKET | BOARD CONNECTOR | NOT SPECIFIED | Gold (Au) | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | SQ PIN-SKT | NO | 300VAC V | 50 Cycles | NO | NO | 2.0016 N | 500 MΩ | BEIGE | POLYAMIDE | NO | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | CABLE | ONE | 2 | WITH CABLE ASSEMBLY | POLARIZED HOUSING | UL | CRIMP | 10 | 94V-0 | 28 AWG | 32 AWG | .199882 N | ||||||||||||||||
|
DF20A-50DS-1C
Hirose Electric Co Ltd
|
$0.1769 | Yes | Yes | Active | 85 °C | COMPATIBLE CONTACTS: DF20F-2830SCFA(41); DF20F-2830SCFA(04) | e4 | -35 °C | 85 °C | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | Hirose | 0.197 inch | 0.161 inch | 1.071 inch | SOCKET | BOARD CONNECTOR | NOT SPECIFIED | Gold (Au) | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | SQ PIN-SKT | NO | 300VAC V | 50 Cycles | NO | NO | 2.0016 N | 500 MΩ | BEIGE | POLYAMIDE | NO | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | CABLE | ONE | 2 | WITH CABLE ASSEMBLY | POLARIZED HOUSING | UL | CRIMP | 50 | 94V-0 | 28 AWG | 32 AWG | .199882 N | ||||||||||||||||
|
DF20A-30DS-1C
Hirose Electric Co Ltd
|
$0.1780 | Yes | Yes | Active | 85 °C | COMPATIBLE CONTACTS: DF20F-2830SCFA(41); DF20F-2830SCFA(04) | e4 | -35 °C | 85 °C | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Hirose | 0.197 inch | 0.161 inch | 0.677 inch | SOCKET | BOARD CONNECTOR | NOT SPECIFIED | Gold (Au) | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | SQ PIN-SKT | NO | 300VAC V | 50 Cycles | NO | NO | 2.0016 N | 500 MΩ | BEIGE | POLYAMIDE | NO | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | CABLE | ONE | 2 | WITH CABLE ASSEMBLY | POLARIZED HOUSING | UL | CRIMP | 30 | 94V-0 | 28 AWG | 32 AWG | .199882 N | ||||||||||||||||
|
DF20A-40DS-1C
Hirose Electric Co Ltd
|
$0.2174 | Yes | Yes | Active | 85 °C | COMPATIBLE CONTACTS: DF20F-2830SCFA(41); DF20F-2830SCFA(04) | e4 | -35 °C | 85 °C | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | Hirose | 0.197 inch | 0.161 inch | 0.874 inch | SOCKET | BOARD CONNECTOR | NOT SPECIFIED | Gold (Au) | FEMALE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | 50 Cycles | NO | NO | 2.0016 N | 500 MΩ | BEIGE | POLYAMIDE | NO | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE | ONE | 2 | WITH CABLE ASSEMBLY | POLARIZED HOUSING | UL | CRIMP | 40 | 94V-0 | 28 AWG | 32 AWG | .1946 N | |||||||||||||||||||
|
DF20AB1-7.999MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 7.999 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 90 Ω | 20 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 1 mW | e2 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
DF20AC1-14.999MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 14.999 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
DF20AA1-9.999MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 9.999 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 70 Ω | 20 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | e2 | 70 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||||||||||||||||||||||||||||||||||||||||
|
DF20AI1-4.999MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 4.999 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 1 mW | e2 | -40 °C | 105 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | MMD COMPONENTS | HC-49/S, SMD, 2 PIN | compliant | 8541.60.00.30 | |||||||||||||||||||||||||||||||||||||||||||
|
DF20AA1-12.000MHZ-3
MMD
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 1 mW | e2 | 70 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | MMD COMPONENTS | HC-49/US, SMD, 3 PIN | compliant | 8541.60.00.50 |