Filter Your Search
1 - 6 of 6 results
|
DF1EC-11P-2.5DSA(36)
Hirose Electric Co Ltd
|
Check for Price | Yes | End Of Life | NOT SPECIFIED | BOARD CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||
|
DF1EC-11P-2.5DSA(00)
Hirose Electric Co Ltd
|
Check for Price | Active | 11 | 1 | 2.5 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HIROSE ELECTRIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
DF1EC-11P-2.5DSA(35)
Hirose Electric Co Ltd
|
Check for Price | Yes | Active | 11 | 1 | 2.5 mm | 1 | 30 mΩ | 3 A | MALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | CUL; UL | 94V-0 | -35 °C | 85 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 40u inch | SOLDER | 0.335 inch | 0.425 inch | 1.181 inch | 0.142 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | |||||||||||
|
DF1EC-11P-2.5DSA(01)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 11 | 1 | 2.5 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HIROSE ELECTRIC CO LTD | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
DF1EC-11P-2.5DSA
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 11 | 1 | 2.4892 mm | 1 | 30 mΩ | 3 A | MALE | 30 Cycles | BOARD | POLYAMIDE | SN-PB | STRAIGHT | BOARD CONNECTOR | PKG QTY 100 PIECES PER BAG | 150VAC V | NO | 4.3924 N | 1 GΩ | POLARIZED HOUSING | .3892 N | UL | -35 °C | 85 °C | RECEPTACLE | TIN/LEAD | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.098 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.335 inch | 0.425 inch | 1.181 inch | 0.142 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
DF1EC-11P-2.5DSA(05)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 11 | 1 | 2.5 mm | 1 | 30 mΩ | 3 A | MALE | 30 Cycles | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 4.448 N | 1 GΩ | POLARIZED HOUSING | .28912 N | NO | NO | e3 | NO | UL | 94V-0 | -35 °C | 85 °C | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.335 inch | 0.425 inch | 1.182 inch | 0.142 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | ROHS COMPLIANT |