Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
DF19G-20S-1C(06)
Hirose Electric Co Ltd
|
||
|
DF19G-20S-1C(05)
Hirose Electric Co Ltd
|
||
|
DF19G-20S-1C
Hirose Electric Co Ltd
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Contact Resistance
|
Rated Current (Signal)
|
Contact Gender
|
Durability
|
Mounting Type
|
Insulator Material
|
Contact Finish Mating
|
Connector Type
|
Additional Feature
|
Dielectric Withstanding Voltage
|
Filter Feature
|
Insertion Force-Max
|
Insulation Resistance
|
Polarization Key
|
Wire Size-Max
|
Wire Size-Min
|
Withdrawl Force-Min
|
DIN Conformance
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Body/Shell Style
|
Contact Design
|
Contact Finish Termination
|
Contact Material
|
Contact Pattern
|
Contact Style
|
Insulator Color
|
Mating Contact Pitch
|
Mating Information
|
Mixed Contacts
|
Mounting Option 1
|
Number Of Connectors |
Option
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Package Description
|
ECCN Code
|
HTS Code
|
Yes | Active | 20 | 1 | 30 mΩ | 1 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE | FFC/FPC CONNECTOR | 300VAC V | NO | 500 MΩ | 28 AWG | 30 AWG | UL | 94V-0 | -35 °C | 85 °C | SOCKET | PREASSEM CONN | RECTANGULAR | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.059 inch | 0.24 inch | 0.925 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose | |||||||||||||||||
Yes | Yes | Obsolete | 20 | 1 | MALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | HIROSE ELECTRIC CO LTD | unknown | Hirose | ROHS COMPLIANT | ||||||||||||||||||||||||||||
No | Obsolete | 20 | 1 | FEMALE | 50 Cycles | CABLE | POLYAMIDE | GOLD | BOARD CONNECTOR | LOW PROFILE | NO | 3.0024 N | 500 MΩ | POLARIZED HOUSING | 28 AWG | 32 AWG | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | SOCKET | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | 0.059 inch | 0.24 inch | 0.925 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 |
|
DF19G-20S-1C(06)
Hirose Electric Co Ltd
|
$0.5909 | Yes | Active | 20 | 1 | 30 mΩ | 1 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE | FFC/FPC CONNECTOR | 300VAC V | NO | 500 MΩ | 28 AWG | 30 AWG | UL | 94V-0 | -35 °C | 85 °C | SOCKET | PREASSEM CONN | RECTANGULAR | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.059 inch | 0.24 inch | 0.925 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose | ||||||||||||||||||
|
DF19G-20S-1C(05)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 20 | 1 | MALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | HIROSE ELECTRIC CO LTD | unknown | Hirose | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
DF19G-20S-1C
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 20 | 1 | FEMALE | 50 Cycles | CABLE | POLYAMIDE | GOLD | BOARD CONNECTOR | LOW PROFILE | NO | 3.0024 N | 500 MΩ | POLARIZED HOUSING | 28 AWG | 32 AWG | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | SOCKET | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | 0.059 inch | 0.24 inch | 0.925 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 |