Parametric results for: df18s25r26 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: df18s25r26
Select parts from the table below to compare.
Compare
Compare
DF1-8S-2.5R26(05)
Hirose Electric Co Ltd
$0.9750 Yes Yes End Of Life 8 1 30 mΩ 2 A FEMALE 30 Cycles CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR LOW PROFILE 650VAC V NO 4.3924 N 0.049 inch 1 GΩ POLARIZED HOUSING 26 AWG 26 AWG .556 N NO NO e3 NO UL 94V-0 -30 °C 85 °C SOCKET Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BROWN 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE IDC HIROSE ELECTRIC CO LTD ROHS COMPLIANT unknown
DF1-8S-2.5R26
Hirose Electric Co Ltd
Check for Price No Obsolete 8 1 30 mΩ 2 A FEMALE 30 Cycles CABLE POLYAMIDE TIN BOARD CONNECTOR LOW PROFILE 650VAC V NO 4.3924 N 1 GΩ HOUSING SIDE 26 AWG 26 AWG .556 N NO NO e3 NO UL 94V-0 -30 °C 85 °C SOCKET PREASSEM CONN TIN PHOSPHOR COPPER RECTANGULAR SQ PIN-SKT BROWN 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MECH ONE GENERAL PURPOSE IDC 0.236 inch 0.362 inch 0.906 inch HIROSE ELECTRIC CO LTD unknown