Parametric results for: df15b0.8-20ds-0.65v51 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: df15b0820ds065v51
Select parts from the table below to compare.
Compare
Compare
DF15B(0.8)-20DS-0.65V(51)
Hirose Electric Co Ltd
Check for Price No Obsolete 20 2 650 µm 2 50 mΩ 300 mA FEMALE 500 Cycles BOARD POLYAMIDE AU STRAIGHT BOARD STACKING CONNECTOR W/ METAL FITTING, TAPE PKG. 150VAC V NO 500 MΩ SHRD ENDS NO NO e4 NO UL 94V-0 -35 °C 85 °C RECEPTACLE GOLD PHOSPHORUS-COPPER RECTANGULAR BELLOWED TYPE BEIGE 0.026 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MECH ONE GENERAL PURPOSE RECTANGULAR 4.572 mm SURFACE MOUNT 0.165 inch 0.114 inch 0.388 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40