Filter Your Search
1 - 2 of 2 results
|
DEMN9PNK87
ITT Interconnect Solutions
|
$15.9665 | No | No | Active | 9 | 2 | 2.7432 mm | 2 | 8 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | PANEL MOUNT | 1000VAC V | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | GREEN | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.494 inch | 0.3 inch | 1.213 inch | 0.178 inch | ITT CANNON | compliant | ITT CANNON | ||
|
DEMN-9P-N-K87
ITT Interconnect Solutions
|
Check for Price | Yes | No | Active | 9 | 2 | 2.7432 mm | 2 | 8 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | PANEL MOUNT | 1000VAC V | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | GREEN | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.494 inch | 0.3 inch | 1.213 inch | 0.178 inch | ITT CANNON | compliant | ITT CANNON |