Filter Your Search
1 - 8 of 8 results
|
DEMS25S300N
Amphenol FCi
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.30 | 4 | 2016-06-20 | DRC Conflict Free | CMRT V5.11 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
DEMS25S
Amphenol FCi
|
Check for Price | Active | 25 | 2 | 7.3 mΩ | 7.5 A | FEMALE | PANEL | POLYETHYLENE | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | 5 GΩ | UL | -55 °C | 125 °C | PREASSEM CONN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | LOCKING | CADMIUM | SOLDER LUG | FCI | compliant | EAR99 | 8536.69.40.30 | 4 | 2016-06-20 | DRC Conflict Free | CMRT V5.11 | Military: -55C to +125C | ||||||||||||||||||||||||||||
|
DEMS25S300
Amphenol FCi
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 7.3 mΩ | 7.5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 5 GΩ | UL | -55 °C | 125 °C | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | LOCKING | STAGGERED | 2.8448 mm | CADMIUM | SOLDER | 0.201 inch | FCI | compliant | EAR99 | 8536.69.40.30 | 4 | 2016-06-20 | DRC Conflict Free | CMRT V5.11 | Military: -55C to +125C | |||||||||||||||||||||||
|
DEMS25S343
Amphenol FCi
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 7.3 mΩ | 7.5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 5 GΩ | UL | -55 °C | 125 °C | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | LOCKING | STAGGERED | 2.8448 mm | CADMIUM | SOLDER | 0.201 inch | FCI | compliant | EAR99 | 8536.69.40.30 | 4 | 2016-06-20 | DRC Conflict Free | CMRT V5.11 | Military: -55C to +125C | |||||||||||||||||||||||
|
DEMS25S300SP67
Amphenol Communications Solutions
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.3 mΩ | 7.5 A | FEMALE | 500 Cycles | BOARD | 3/B | STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e0 | NO | 94V-0 | -55 °C | 155 °C | HOLE .122 | SOCKET | TIN LEAD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .128 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CADMIUM | SOLDER | 0.494 inch | 0.219 inch | 2.07 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 4 | 2016-06-20 | DRC Conflict Free | CMRT V5.11 | Military: -55C to +155C | UL | |||||||
|
DEMS25S343N
Amphenol FCi
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.30 | 4 | 2016-06-20 | DRC Conflict Free | CMRT V5.11 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
DEMS25S300SP67
Amphenol FCi
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.3 mΩ | 7.5 A | FEMALE | 500 Cycles | BOARD | 3/B | STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e0 | NO | 94V-0 | -55 °C | 155 °C | HOLE .122 | SOCKET | TIN LEAD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .128 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CADMIUM | SOLDER | 0.494 inch | 0.219 inch | 2.07 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | 4 | 2016-06-20 | DRC Conflict Free | CMRT V5.11 | Military: -55C to +155C | UL | |||||||
|
DEMS25S043
Amphenol FCi
|
Check for Price | Active | 25 | 2 | 7.3 mΩ | 7.5 A | FEMALE | PANEL | POLYETHYLENE | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | 5 GΩ | UL | -55 °C | 125 °C | PREASSEM CONN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | LOCKING | CADMIUM | SOLDER LUG | FCI | compliant | EAR99 | 8536.69.40.30 | 4 | 2016-06-20 | DRC Conflict Free | CMRT V5.11 | Military: -55C to +125C |