Filter Your Search
1 - 2 of 2 results
|
DEI1022
Device Engineering Incorporated
|
Check for Price | No | No | Obsolete | 5 V | 15 V | STANDARD | 2 | 3 µs | LINE DRIVER | BIPOLAR | YES | ARINC 429 | 2 | 5.25 V | 4.75 V | 16.5 V | 11.4 V | YES | OTHER | R-PDSO-G14 | Not Qualified | e0 | 2 | 85 °C | -55 °C | 240 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.636 mm | 1.7526 mm | 3.9116 mm | DEVICE ENGINEERING INC | SOIC | MS-012AB, SOIC-14 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
DEI1022-G
Device Engineering Incorporated
|
Check for Price | Yes | Yes | Active | 15 V | DIFFERENTIAL | 1 | 3 µs | LINE DRIVER | BIPOLAR | ALSO OPERATE WITH 5V AND -12 V | YES | 10 µA | ARINC 429 | 1 | 1 V | COMPLEMENTARY | 16.5 V | 11.4 V | YES | OTHER | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | DEVICE ENGINEERING INC | SOIC | SOP, | 14 | compliant | EAR99 | 8542.39.00.01 |