Parametric results for: de09-st-2 under D Type Connectors

Filter Your Search

1 - 10 of 29 results

|
Manufacturer Part Number: de09st2
Select parts from the table below to compare.
Compare
Compare
DE09-ST-2
Adam Technologies Inc
$2.1002 Buy Yes Active 9 2 2.7686 mm 2 20 mΩ 5 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V 5 GΩ UL, CSA -55 °C 105 °C RECEPTACLE PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch LOCKING GENERAL PURPOSE STAGGERED 2.8448 mm WIRE WRAP 0.494 inch 0.464 inch 1.213 inch 0.512 inch ADAM TECH compliant Adam Tech
DE09ST2BLYW
Adam Technologies Inc
Check for Price Buy Contact Manufacturer 9 2 2.7686 mm 2 20 mΩ 5 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V 2.78 N 5 GΩ 1.946 N YES UL, CSA -65 °C 125 °C PLUG GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 STANDOFF GENERAL PURPOSE STAGGERED 2.8448 mm 5u inch YELLOW CHROMATE/ZINC WIRE WRAP 0.494 inch 1.213 inch 0.5 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30
DE09ST2BLHT
Adam Technologies Inc
Check for Price Buy Contact Manufacturer 9 2 2.7686 mm 2 20 mΩ 5 A FEMALE BOARD POLYAMIDE STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V 5 GΩ UL, CSA -55 °C 105 °C RECEPTACLE PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch LOCKING BOARDLOCK GENERAL PURPOSE STAGGERED 2.8448 mm WIRE WRAP 0.494 inch 0.464 inch 1.213 inch 0.512 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30
DE09ST2JSL
Adam Technologies Inc
Check for Price Buy Contact Manufacturer 9 2 2.7686 mm 2 20 mΩ 5 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V 5 GΩ UL, CSA -55 °C 105 °C RECEPTACLE PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 JACKSCREW GENERAL PURPOSE STAGGERED 2.8448 mm WIRE WRAP 0.494 inch 0.464 inch 1.213 inch 0.512 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30
DE09ST2JSHT
Adam Technologies Inc
Check for Price Buy Contact Manufacturer 9 2 2.7686 mm 2 20 mΩ 5 A FEMALE BOARD POLYAMIDE STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V 5 GΩ UL, CSA -55 °C 105 °C RECEPTACLE PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 JACKSCREW GENERAL PURPOSE STAGGERED 2.8448 mm WIRE WRAP 0.494 inch 0.464 inch 1.213 inch 0.512 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30
DE09ST2JS30
Adam Technologies Inc
Check for Price Buy Contact Manufacturer 9 2 2.7686 mm 2 20 mΩ 5 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V 2.78 N 5 GΩ 1.946 N YES UL, CSA -65 °C 125 °C PLUG GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 JACKSCREW GENERAL PURPOSE STAGGERED 2.8448 mm 30u inch TIN WIRE WRAP 0.494 inch 1.213 inch 0.5 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30
DE09ST2REMI
Adam Technologies Inc
Check for Price Buy Contact Manufacturer 9 2 2.7686 mm 2 20 mΩ 5 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V 5 GΩ UL, CSA -55 °C 105 °C RECEPTACLE PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch LOCKING JACKSCREW GENERAL PURPOSE STAGGERED 2.8448 mm WIRE WRAP 0.494 inch 0.464 inch 1.213 inch 0.512 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30
DE09ST2
Adam Technologies Inc
Check for Price Buy Yes Active 9 2 2.7686 mm 2 20 mΩ 5 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V 5 GΩ UL, CSA -55 °C 105 °C RECEPTACLE PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch LOCKING GENERAL PURPOSE STAGGERED 2.8448 mm WIRE WRAP 0.494 inch 0.464 inch 1.213 inch 0.512 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30
DE09ST2YW
Adam Technologies Inc
Check for Price Buy Contact Manufacturer 9 2 2.7686 mm 2 20 mΩ 5 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V 2.78 N 5 GΩ 1.946 N YES UL, CSA -65 °C 125 °C PLUG GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch HOLE .112-.124 GENERAL PURPOSE STAGGERED 2.8448 mm 5u inch YELLOW CHROMATE/ZINC WIRE WRAP 0.494 inch 1.213 inch 0.5 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30
DE09ST2SLEMI
Adam Technologies Inc
Check for Price Buy Contact Manufacturer 9 2 2.7686 mm 2 20 mΩ 5 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V 2.78 N 5 GΩ YES UL, CSA -55 °C 105 °C PLUG GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 CLINCH NUT GENERAL PURPOSE STAGGERED 2.8448 mm TIN WIRE WRAP 0.494 inch 0.464 inch 1.213 inch 0.512 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30