Filter Your Search
1 - 6 of 6 results
|
DDU-8C-5250MD1
Data Delay Devices Inc
|
Check for Price | No | No | Active | 5 V | 250 ns | 1 | YES | DFP | HC/UH | ACTIVE DELAY LINE | CMOS | MEETS MIL-D-23859; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL. | TRUE | NO | 5.25 V | 4.75 V | MILITARY | S-XDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 14 | UNSPECIFIED | SQUARE | FLATPACK | FLAT | 1.27 mm | DUAL | 5.08 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 | ||||||||
![]() |
DDU-8C-5250ME3
Data Delay Devices Inc
|
Check for Price | No | No | Active | 5 V | 250 ns | 1 | NO | DIP | HC/UH | ACTIVE DELAY LINE | CMOS | MEETS MIL-D-23859; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL. | TRUE | NO | 5.25 V | 4.75 V | MILITARY | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.874 mm | 7.62 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 | DIP | LOW PROFILE, DIP-8 | 8 | ||||
![]() |
DDU8C-5250MD4
Data Delay Devices Inc
|
Check for Price | No | No | Active | 5 V | 250 ns | 1 | YES | SOP | PASSIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | MILITARY | S-XDSO-G14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 14 | UNSPECIFIED | SQUARE | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.842 mm | DATA DELAY DEVICES INC | compliant | SOIC | SOP, | 14 | |||||||||
|
DDU-8C-5250MD4
Data Delay Devices Inc
|
Check for Price | No | No | Active | 5 V | 250 ns | 1 | YES | SOP | HC/UH | ACTIVE DELAY LINE | CMOS | MEETS MIL-D-23859; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL. | TRUE | NO | 5.25 V | 4.75 V | MILITARY | S-XDSO-G14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 14 | UNSPECIFIED | SQUARE | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.2578 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 | SOP, | |||||||
![]() |
DDU8C-5250M
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 250 ns | 1 | NO | DIP | PASSIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | MILITARY | R-XDIP-T8 | Not Qualified | e3 | 125 °C | -55 °C | 5 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.874 mm | 7.62 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 | DIP | DIP, | 8 | |||||||
![]() |
DDU8C-5250MD1
Data Delay Devices Inc
|
Check for Price | No | No | Active | 5 V | 250 ns | 1 | YES | DFP | PASSIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | MILITARY | S-XDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 14 | UNSPECIFIED | SQUARE | FLATPACK | FLAT | 1.27 mm | DUAL | 5.715 mm | DATA DELAY DEVICES INC | compliant | DFP | DFP, | 14 |