Parametric results for: ddu7f-200 under Delay Lines

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: ddu7f200
Select parts from the table below to compare.
Compare
Compare
DDU7F-200
Data Delay Devices Inc
Check for Price Yes Yes Active 5 V 200 ns 200 ns 1 NO DIP F ACTIVE DELAY LINE TTL TRUE 50 mA NO 5.25 V 4.75 V COMMERCIAL R-XDIP-T14 Not Qualified e3 70 °C 10 14 UNSPECIFIED DIP14,.3 RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 7.747 mm 7.62 mm DATA DELAY DEVICES INC DIP DIP-14 14 compliant 8542.39.00.01
DDU7F-200MC3
Data Delay Devices Inc
Check for Price No No Active 5 V 200 ns 1 YES SOP PASSIVE DELAY LINE TRUE NO 5.25 V 4.75 V MILITARY R-XDSO-G16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 10 16 UNSPECIFIED GWDIP16,.9 RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL 7.112 mm 22.352 mm DATA DELAY DEVICES INC SOIC LOW PROFILE, GULLWING, SMD-16 16 compliant 8542.39.00.01
DDU7F-200A2
Data Delay Devices Inc
Check for Price Yes Yes Active 5 V 200 ns 1 YES SOP PASSIVE DELAY LINE TRUE NO 5.25 V 4.75 V COMMERCIAL R-XDSO-G14 Not Qualified e3 70 °C 10 14 UNSPECIFIED GWDIP14,.4 RECTANGULAR SMALL OUTLINE TIN GULL WING 2.54 mm DUAL 7.62 mm 6.858 mm DATA DELAY DEVICES INC compliant 8542.39.00.01
DDU-7F-200MC3
Data Delay Devices Inc
Check for Price No No Active 5 V 200 ns 1 YES SOP F ACTIVE DELAY LINE TTL IN-HOUSE BURN-IN AND THERMAL SHOCK; TEMP... more TRUE 50 mA NO 5.25 V 4.75 V MILITARY R-XDSO-G16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 10 16 UNSPECIFIED RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL 7.112 mm 22.352 mm DATA DELAY DEVICES INC SOP, compliant
DDU-7F-200ME5
Data Delay Devices Inc
Check for Price Yes Yes Active 5 V 200 ns 1 NO DIP F ACTIVE DELAY LINE TTL IN-HOUSE BURN-IN AND THERMAL SHOCK; TEMP... more TRUE 50 mA NO 5.25 V 4.75 V MILITARY R-XDIP-T14 Not Qualified e3 125 °C -55 °C 10 14 UNSPECIFIED DIP14,.3 RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 7.747 mm 7.62 mm DATA DELAY DEVICES INC DIP DIP, 14 compliant 8542.39.00.01
DDU7F-200B2
Data Delay Devices Inc
Check for Price Yes Yes Active 5 V 200 ns 1 YES SOC PASSIVE DELAY LINE TRUE NO 5.25 V 4.75 V COMMERCIAL R-XDSO-C14 Not Qualified e3 70 °C 10 14 UNSPECIFIED SMDIP14,.3 RECTANGULAR SMALL OUTLINE TIN C BEND 2.54 mm DUAL 8.89 mm 6.858 mm DATA DELAY DEVICES INC compliant 8542.39.00.01
DDU7F-200M
Data Delay Devices Inc
Check for Price Yes Yes Active 5 V 200 ns 1 NO DIP PASSIVE DELAY LINE TRUE NO 5.25 V 4.75 V MILITARY R-XDIP-T14 Not Qualified e3 125 °C -55 °C 10 14 UNSPECIFIED RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 8.255 mm 7.62 mm DATA DELAY DEVICES INC DIP LOW PROFILE, DIP-14 14 compliant 8542.39.00.01
DDU-7F-200
Data Delay Devices Inc
Check for Price Yes Yes Active 5 V 200 ns 200 ns 1 NO DIP F ACTIVE DELAY LINE TTL TRUE 50 mA NO 5.25 V 4.75 V COMMERCIAL R-XDIP-T14 Not Qualified e3 70 °C 10 14 UNSPECIFIED DIP14,.3 RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 7.747 mm 7.62 mm DATA DELAY DEVICES INC DIP DIP, DIP14,.3 14 compliant 8542.39.00.01