Filter Your Search
1 - 4 of 4 results
|
DDU-5J-10400
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 400 ns | 400 ns | 1 | NO | DIP | F | ACTIVE DELAY LINE | TTL | TRUE | 156 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T13 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 13 | PLASTIC/EPOXY | DIP32,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 8.001 mm | 7.62 mm | 45.974 mm | DATA DELAY DEVICES INC | DIP | DIP-32/13 | 32/13 | compliant | 8542.39.00.01 | ||||||
|
DDU-5J-10400ME8
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 400 ns | 1 | NO | DIP | F | ACTIVE DELAY LINE | TTL | IN-HOUSE BURN-IN AND THERMAL SHOCK; TEMP... more | TRUE | NO | 5.25 V | 4.75 V | MILITARY | R-XDIP-T13 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 13 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 8.763 mm | 7.62 mm | 45.974 mm | DATA DELAY DEVICES INC | DIP | DIP, | 32/13 | compliant | 8542.39.00.01 | |||||||
|
DDU-5J-10400MC3
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 400 ns | 1 | YES | SOP | F | ACTIVE DELAY LINE | TTL | IN-HOUSE BURN-IN AND THERMAL SHOCK; TEMP... more | TRUE | NO | 5.25 V | 4.75 V | MILITARY | R-XDSO-G16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 16 | UNSPECIFIED | GWDIP16,.9 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.112 mm | 22.352 mm | DATA DELAY DEVICES INC | SOP, | compliant | 8542.39.00.01 | |||||||||
|
DDU-5J-10400M
Data Delay Devices Inc
|
Check for Price | No | Not Recommended | 5 V | 400 ns | 1 | NO | DIP | ACTIVE DELAY LINE | HYBRID | 156 mA | NO | MILITARY | R-XDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 10 | 32 | CERAMIC | DIP32,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 |