Filter Your Search
1 - 2 of 2 results
|
DDA325N-D2PN-1212-001
TDK-Lambda Corporation
|
$255.4212 | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | 2020-03-26 | |||||||||||||||||||||||||||||||||||||
|
DDA325N-D2PN-1212-001
TDK Corporation
|
Check for Price | Active | 12 V | 40 V | 9 V | 3.3 V | 24 V | 14 A | 2 | NO | YES | 400 kHz | -12 ADDITIONAL OUTPUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 94 % | 0.0024 % | 0.012 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.017675 Vrms | HYBRID | INDUSTRIAL | 250 W | R-MXMA-X | EN, UL, CSA, IEC, CE | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | unknown | EAR99 | 2020-07-01 | , |