Filter Your Search
1 - 10 of 12 results
|
DD78S4R7000/AA
Amphenol Positronic
|
$156.0723 | Yes | Active | D SUBMINIATURE CONNECTOR | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||||||||||||||||||||||||||||
|
DD78S4R7000
Amphenol Positronic
|
$163.8840 | Active | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | e4 | NO | GOLD FLASH OVER NICKEL | GENERAL PURPOSE | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
DD78S4R7000/AA-50
Amphenol Positronic
|
Check for Price | Yes | Active | 78 | 4 | 2.41 mm | 4 | 12 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 5/D | STEEL/BRASS | GOLD (50) OVER COPPER | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.08 mm | ZINC | SOLDER | 0.605 inch | 0.411 inch | 2.626 inch | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT | ||||||
|
ODD78S4R7000-14
Amphenol Positronic
|
Check for Price | Active | 78 | 4 | 2.41 mm | 4 | 12 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 5/D | STEEL/BRASS | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD (30) OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 2.41 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | ZINC | SOLDER | 0.605 inch | 0.514 inch | 2.626 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||
|
ODD78S4R7000-15
Amphenol Positronic
|
Check for Price | Active | 78 | 4 | 2.41 mm | 4 | 12 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 5/D | STEEL/BRASS | GOLD (50) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD (50) OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 2.41 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | ZINC | SOLDER | 0.605 inch | 0.514 inch | 2.626 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||
|
ODD78S4R7000/AA-15
Amphenol Positronic
|
Check for Price | Yes | Active | 78 | 4 | 2.41 mm | 4 | 12 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 5/D | STEEL/BRASS | GOLD (50) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 2.41 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | ZINC | SOLDER | 0.605 inch | 0.514 inch | 2.626 inch | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT | |||||
|
DD78S4R7000-14
Amphenol Positronic
|
Check for Price | Active | 78 | 4 | 2.41 mm | 4 | 12 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 5/D | STEEL/BRASS | GOLD (30) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD (30) OVER NICKEL | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.08 mm | ZINC | SOLDER | 0.605 inch | 0.411 inch | 2.626 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||
|
ODD78S4R7000/AA-14
Amphenol Positronic
|
Check for Price | Yes | Active | 78 | 4 | 2.41 mm | 4 | 12 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 5/D | STEEL/BRASS | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 2.41 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | ZINC | SOLDER | 0.605 inch | 0.514 inch | 2.626 inch | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT | |||||
|
DD78S4R7000/AA-15
Amphenol Positronic
|
Check for Price | Yes | Active | 78 | 4 | 2.41 mm | 4 | 12 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 5/D | STEEL/BRASS | GOLD (50) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.08 mm | ZINC | SOLDER | 0.605 inch | 0.411 inch | 2.626 inch | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT | ||||||
|
DD78S4R7000/AA-14
Amphenol Positronic
|
Check for Price | Yes | Active | 78 | 4 | 2.41 mm | 4 | 12 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 5/D | STEEL/BRASS | GOLD (30) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.08 mm | ZINC | SOLDER | 0.605 inch | 0.411 inch | 2.626 inch | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT |